- RS Stock No.:
- 165-3689
- Mfr. Part No.:
- UPW1E821MPD
- Brand:
- Nichicon
400 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each (In a Box of 200)
$0.969
(exc. GST)
$1.114
(inc. GST)
Units | Per unit | Per Box* |
200 - 200 | $0.969 | $193.80 |
400 - 600 | $0.952 | $190.40 |
800 + | $0.919 | $183.80 |
*price indicative |
- RS Stock No.:
- 165-3689
- Mfr. Part No.:
- UPW1E821MPD
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
Product Details
PW Series Radial 6.3 to 35V
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 820µF |
Voltage | 25V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 10 (Dia.) x 25mm |
Height | 25mm |
Minimum Operating Temperature | -55°C |
Diameter | 10mm |
Maximum Operating Temperature | +105°C |
Lifetime | 5000h |
Lead Pitch | 5mm |
Series | PW |
Ripple Current | 1.44A |
Leakage Current | 4 μA |
Tolerance | ±20% |