- RS Stock No.:
- 440-6733
- Mfr. Part No.:
- LH400M0470BPF-3540
- Brand:
- Yageo
Discontinued product
- RS Stock No.:
- 440-6733
- Mfr. Part No.:
- LH400M0470BPF-3540
- Brand:
- Yageo
Technical data sheets
Legislation and Compliance
Product Details
LH Series
Snap lock terminals for easy mounting
Ideally suited for use in switching applications
Ideally suited for use in switching applications
Specifications
Attribute | Value |
---|---|
Capacitance | 470µF |
Voltage | 400V dc |
Mounting Type | Snap-In |
Technology | Electrolytic |
Dimensions | 35 (Dia.) x 40mm |
Height | 40mm |
Minimum Operating Temperature | -25°C |
Diameter | 35mm |
Maximum Operating Temperature | +85°C |
Lifetime | 2000h |
Lead Pitch | 10mm |
Tolerance | ±20% |
Series | LH |
Leakage Current | 3000 μA |
Ripple Current | 2.4mA |