Nichicon 47μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - UHE1E470MDD
- RS Stock No.:
- 490-9901
- Mfr. Part No.:
- UHE1E470MDD
- Manufacturer:
- Nichicon
This image is representative of the product range
View all Aluminium Capacitors
450 In AU stock for next working day delivery
1395 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$0.718
(exc. GST)
$0.826
(inc. GST)
units | Per unit | Per Pack* |
5 - 495 | $0.718 | $3.59 |
500 - 2495 | $0.714 | $3.57 |
2500 + | $0.15 | $0.75 |
*price indicative |
- RS Stock No.:
- 490-9901
- Mfr. Part No.:
- UHE1E470MDD
- Manufacturer:
- Nichicon
- COO (Country of Origin):
- JP
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Aluminium Electrolytic Capacitors HE Series 105°C
The HE series of electrolytic capacitors from Nichicon offer a low impedance, high reliability, miniature solution. These compact electrolytic capacitors are constructed from a PET (non-PVC) sleeve with lead-free plating on the leads.


Specifications
Attribute | Value |
Capacitance | 47µF |
Voltage | 25V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 5 (Dia.) x 11mm |
Height | 11mm |
Minimum Operating Temperature | -40°C |
Diameter | 5mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 2mm |
Lifetime | 5000h |
Series | HE |
Ripple Current | 210mA |
Leakage Current | 3 μA |
Tolerance | ±20% |