Recently searched

    Nichicon 6800μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - UVR1E682MHD

    This image is representative of the product range

    Bulk discount available

    Subtotal (1 unit)**

    $3.07

    (exc. GST)

    $3.53

    (inc. GST)

    Add to Basket
    Select or type quantity
    13 In stock for delivery within 1 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 12$3.07
    13 +$3.04

    **price indicative

    RS Stock No.:
    862-3190
    Mfr. Part No.:
    UVR1E682MHD
    Brand:
    Nichicon
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Nichicon

    Capacitance

    6800µF

    Voltage

    25V dc

    Mounting Type

    Radial, Through Hole

    Technology

    Aluminium Electrolytic

    Dimensions

    18 (Dia.) x 35.5mm

    Height

    35.5mm

    Minimum Operating Temperature

    -40°C

    Diameter

    18mm

    Maximum Operating Temperature

    +85°C

    Lifetime

    2000h

    Lead Pitch

    7.5mm

    Leakage Current

    5100 μA

    Tolerance

    ±20%

    Ripple Current

    2.9A

    Series

    VR

    Related links