STMicroelectronics STEVAL-0608Y1V8 Evaluation Board Evaluation Board Evaluation Board for DCP0608Y

N

Subtotal (1 unit)*

$82.39

(exc. GST)

$94.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$82.39

*price indicative

RS Stock No.:
897-156
Mfr. Part No.:
STEVAL-0608Y1V8
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Analogue Function

Evaluation Board

Product Type

Step Down DC/DC Converter

Kit Classification

Evaluation Board

For Use With

DCP0608Y

Kit Name

Evaluation Board

Standards/Approvals

RoHS, WEEE Compliant, China RoHS Compliant

COO (Country of Origin):
IT
The STMicroelectronics evaluation board is a step-down switching power supply based on the DCP0608Y regulator. The IC operates from 2.9 to 6 V input voltage. The DCP0608Y features lowresistance integrated N-channel MOSFETs and diode emulation working mode for optimum efficiency over all the loading range.

Step-down (buck) conversion

3 MS programmed soft-start

Dynamic low consumption mode to low noise mode selection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy