LCJ Capteurs SONIC‑ANEMO‑ANA5 Active Anemometer, Measures Wind Direction, Wind Speed, 40 m/s
- RS Stock No.:
- 825-119
- Mfr. Part No.:
- SONIC-ANEMO-ANA5
- Brand:
- LCJ Capteurs
N
Subtotal (1 unit)*
$1,960.22
(exc. GST)
$2,254.25
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,960.22 |
*price indicative
- RS Stock No.:
- 825-119
- Mfr. Part No.:
- SONIC-ANEMO-ANA5
- Brand:
- LCJ Capteurs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LCJ Capteurs | |
| Model Number | SONIC‑ANEMO‑ANA5 | |
| Product Type | Anemometer | |
| Measurement Parameters | Wind Direction, Wind Speed | |
| Maximum Temperature Measurement | 55°C | |
| Air Velocity Resolution | 0.05m/s | |
| Probe Type | Active | |
| Maximum Operating Temperature | 55°C | |
| Power Source | 5 to 30 V dc | |
| Air Velocity Accuracy | 3% @ 10 m/s | |
| Temperature Resolution | 1°C | |
| Minimum Operating Temperature | -15°C | |
| Maximum Air Velocity Measurement | 40m/s | |
| Width | 64mm | |
| Standards/Approvals | EN 55022, EN 55024 | |
| Weight | 240g | |
| Height | 64mm | |
| Length | 375mm | |
| Plug Type | Cable/Bracket Included | |
| Select all | ||
|---|---|---|
Brand LCJ Capteurs | ||
Model Number SONIC‑ANEMO‑ANA5 | ||
Product Type Anemometer | ||
Measurement Parameters Wind Direction, Wind Speed | ||
Maximum Temperature Measurement 55°C | ||
Air Velocity Resolution 0.05m/s | ||
Probe Type Active | ||
Maximum Operating Temperature 55°C | ||
Power Source 5 to 30 V dc | ||
Air Velocity Accuracy 3% @ 10 m/s | ||
Temperature Resolution 1°C | ||
Minimum Operating Temperature -15°C | ||
Maximum Air Velocity Measurement 40m/s | ||
Width 64mm | ||
Standards/Approvals EN 55022, EN 55024 | ||
Weight 240g | ||
Height 64mm | ||
Length 375mm | ||
Plug Type Cable/Bracket Included | ||
- COO (Country of Origin):
- FR
The NEUTRAL ultrasonic wind sensor delivers precise wind speed and angle measurements, ensuring accurate data for various applications. Designed with Advanced technology, it excels in providing reliable, real-time information VITAL for assessing wind conditions.
Operates within a voltage range of 5V to 32V for versatile power supply options
Accurate wind speed measurement from 0.12 to 40 m/s with a resolution of 0.05 m/s
Wind angle measurement capability from 0 to 359 degrees, ensuring comprehensive data capture
- RS Stock No. 0825121
- Mfr. Part No. SONIC-ANEMO-DLG
Each
$1,569.28
- RS Stock No. 2410472
- Mfr. Part No. Si-VV3
Each
$400.05
- RS Stock No. 2873798
- Mfr. Part No. AN100
Each
$583.91
Each
$371.30
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm












