Karcher Anti-Static Bag Grey 25 Per Pack
- RS Stock No.:
- 425-385
- Mfr. Part No.:
- 62801050
- Brand:
- Karcher
Subtotal (1 unit)*
$57.46
(exc. GST)
$66.08
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $57.46 |
*price indicative
- RS Stock No.:
- 425-385
- Mfr. Part No.:
- 62801050
- Brand:
- Karcher
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Karcher | |
| Product Type | Anti-Static Bag | |
| Bag Type | Anti-Static | |
| Colour | Grey | |
| Quantity Per Package | 25Per Pack | |
| EN 61340-5-1 Compliant | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Karcher | ||
Product Type Anti-Static Bag | ||
Bag Type Anti-Static | ||
Colour Grey | ||
Quantity Per Package 25Per Pack | ||
EN 61340-5-1 Compliant No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Karcher Abrasive fine spray agent with granulation of 0.2 to 0.8 mm is designed for gentle cleaning of bricks, tiles, steel, hardwood, and concrete, making it perfect for rust and paint removal. It is suitable for treating surfaces with reduced roughness and is specifically formulated for corrosion or paint removal tasks. This aluminum silicate spray detergent works seamlessly with Karcher systems and spray guns, providing an effective cleaning solution.
Packaging 25 kg
Packaging unit 1 Room
Related links
- RS PRO Anti-Static Bag 152mm(W)x 305 mm Grey Open Top 100 Per Pack
- RS PRO Anti-Static Bag 100 Per Pack
- RS PRO Anti-Static Pink Heat Seal 10 Per Pack
- RS PRO Anti-Static Pink Heat Seal 20 Per Pack
- RS PRO Anti-Static Bag Transparent Heat Seal 100 Per Pack
- RS PRO Anti-Static Bag Silver Open Top 100 Per Pack
- RS PRO Anti-Static 155mm(W)x Pink Heat Seal 100 Per Pack
- RS PRO Anti-Static 229mm(W)x Pink Heat Seal 100 Per Pack











