Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$1,505.89
(exc. GST)
$1,731.77
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
- Plus 5 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $1,505.89 |
| 5 + | $1,239.37 |
*price indicative
- RS Stock No.:
- 125-2357
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material Properties | Dissipative | |
| Product Type | Tube | |
| Colour | Pink | |
| Length | 250m | |
| Thickness | 90μm | |
| Width | 500mm | |
| Surface Resistivity | <10^11 Ω | |
| EN 61340-5-1 Compliant | Yes | |
| Sub Type | Tube | |
| Standards/Approvals | IEC 61340-5-1 RoHS | |
| Volume Resistance | 100000000000Ω | |
| Tensile Strength | 12MPa | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Properties Dissipative | ||
Product Type Tube | ||
Colour Pink | ||
Length 250m | ||
Thickness 90μm | ||
Width 500mm | ||
Surface Resistivity <10^11 Ω | ||
EN 61340-5-1 Compliant Yes | ||
Sub Type Tube | ||
Standards/Approvals IEC 61340-5-1 RoHS | ||
Volume Resistance 100000000000Ω | ||
Tensile Strength 12MPa | ||
- COO (Country of Origin):
- FR
RS Pro Dissipative Packaging Tubing
RS Pro dissipative polyethylene packaging tubing is amine free and can be used to pack ESD sensitive equipment. The tubing is pink, low tribocharging, RoHS compliant, conforms to IEC 61340-5-1 and is supplied in various lengths.
FEATURES and BENEFITS:
Packaging tubing
Dissipative LD polyethylene
Low tribocharging
Amine free
Resistance < 10E12 decay time, 1000 V to 100 V < 2 seconds
Thickness +/- 10%
Used to pack ESD sensitive equipment
Conforms to IEC 61340-5-1
RoHS Compliant
