Conductive aluminum rail
- RS Stock No.:
- 669-240
- Mfr. Part No.:
- 8190017
- Brand:
- Licefa
N
Subtotal (1 unit)*
$5.62
(exc. GST)
$6.46
(inc. GST)
FREE delivery for orders over $60.00 ex GST
New product - Preorder today
- Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5.62 |
*price indicative
- RS Stock No.:
- 669-240
- Mfr. Part No.:
- 8190017
- Brand:
- Licefa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Licefa | |
| Suitable For | Work Surfaces | |
| Select all | ||
|---|---|---|
Brand Licefa | ||
Suitable For Work Surfaces | ||
- COO (Country of Origin):
- DE
The Licefa Plate Material is PS, ensuring durability and reliability. Surface and volume conductivity are dissipative (D), providing controlled electrostatic discharge. Widerstandswerte ranges from greater than or equal to 10⁴ to less than 10¹¹ Ohm, offering excellent resistance properties.
Made of PS
Related links
- Conductive aluminum rail
- Conductive ESD Box 89mm (L) 64mm (W) 16mm (H)
- Conductive ESD Box 229mm (L) 126mm (W) 42mm (H)
- Conductive ESD Box 318mm (L) 267mm (W) 64mm (H)
- Conductive ESD Box 229mm (L) 127mm (W) 32mm (H)
- Conductive ESD Box 229mm (L) 191mm (W) 64mm (H)
- Conductive ESD Box 232mm (L) 130mm (W) 33mm (H)
- Conductive ESD Box 394mm (L) 318mm (W) 64mm (H)
