BK Precision RF Signal Generator 3 GHz Max, 50 MHz Min
- RS Stock No.:
- 857-296
- Mfr. Part No.:
- BK4089
- Brand:
- BK Precision
Subtotal (1 unit)*
$17,775.14
(exc. GST)
$20,441.41
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
- Shipping from 18 November 2026
Units | Per unit |
|---|---|
| 1 + | $17,775.14 |
*price indicative
- RS Stock No.:
- 857-296
- Mfr. Part No.:
- BK4089
- Brand:
- BK Precision
Select all | Attribute | Value |
|---|---|---|
| Brand | BK Precision | |
| Maximum Frequency | 3GHz | |
| Product Type | RF Signal Generator | |
| Minimum Frequency | 50MHz | |
| Maximum Frequency Triangle Ramps | 5MHz | |
| Minimum Frequency Triangle Ramps | 1μHz | |
| Number of Channels | 1 | |
| Maximum Sampling Frequency | 250Msps | |
| Maximum Pulse Train Repetition Rate | 10s | |
| Minimum Pulse Train Repetition Rate | 1μs | |
| Resolution | 16 bit | |
| Pulse Resolution | 1ns | |
| Minimum Operating Temperature | 0°C | |
| Waveform Memory/Channel | 4000kpts | |
| Maximum Pulse Width | 999 s | |
| Maximum Operating Temperature | 50°C | |
| Width | 213mm | |
| Length | 300mm | |
| Standards/Approvals | CE | |
| Weight | 3kg | |
| Height | 88mm | |
| Minimum Pulse Width | 20ns | |
| Maximum Output Amplitude | 10V Pk-Pk | |
| Sweep | Linear, Logarithmic | |
| Interface Type | LAN, USB | |
| Display Type | LCD | |
| Connector Type | BNC | |
| Rise - Fall Time | 50ns | |
| Select all | ||
|---|---|---|
Brand BK Precision | ||
Maximum Frequency 3GHz | ||
Product Type RF Signal Generator | ||
Minimum Frequency 50MHz | ||
Maximum Frequency Triangle Ramps 5MHz | ||
Minimum Frequency Triangle Ramps 1μHz | ||
Number of Channels 1 | ||
Maximum Sampling Frequency 250Msps | ||
Maximum Pulse Train Repetition Rate 10s | ||
Minimum Pulse Train Repetition Rate 1μs | ||
Resolution 16 bit | ||
Pulse Resolution 1ns | ||
Minimum Operating Temperature 0°C | ||
Waveform Memory/Channel 4000kpts | ||
Maximum Pulse Width 999 s | ||
Maximum Operating Temperature 50°C | ||
Width 213mm | ||
Length 300mm | ||
Standards/Approvals CE | ||
Weight 3kg | ||
Height 88mm | ||
Minimum Pulse Width 20ns | ||
Maximum Output Amplitude 10V Pk-Pk | ||
Sweep Linear, Logarithmic | ||
Interface Type LAN, USB | ||
Display Type LCD | ||
Connector Type BNC | ||
Rise - Fall Time 50ns | ||
- COO (Country of Origin):
- TW
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
