Texas Instruments,Audio10W, 48-Pin HTQFP TPA3101D2PHP

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
162-7133
Mfr. Part No.:
TPA3101D2PHP
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Amplifier Type

Audio

Output Type

2 Channel Stereo

Maximum Power

10W

Application

Speaker

Amplifier Class

Class D

Mounting Type

Surface Mount

Typical Single Supply Voltage

12 V, 15 V, 18 V, 24 V

Power Supply Type

Single

Package Type

HTQFP

Pin Count

48

Input Signal Type

Differential

Output Signal Type

Differential

Dimensions

7 x 7 x 1mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy