Texas Instruments, 2-Channel Audio, 20-Pin, 2.1W QFN TPA2012D2RTJT
- RS Stock No.:
- 660-6178
- Mfr. Part No.:
- TPA2012D2RTJT
- Brand:
- Texas Instruments
This image is representative of the product range
Subtotal (1 unit)*
$2.61
(exc. GST)
$3.00
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Last RS stock
- Final 615 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $2.61 |
*price indicative
- RS Stock No.:
- 660-6178
- Mfr. Part No.:
- TPA2012D2RTJT
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Amplifier Type | Audio | |
| Product Type | Audio Amplifier | |
| Application | Speaker | |
| Output Power | 2.1W | |
| Mount Type | Surface | |
| Amplifier Class | Class D | |
| Number of Channels | 2 | |
| Package Type | QFN | |
| Pin Count | 20 | |
| Minimum Operating Temperature | -40°C | |
| Length | 4mm | |
| Standards/Approvals | No | |
| Width | 4mm | |
| Series | TPA2012 | |
| Height | 730μm | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 3V | |
| Maximum Operating Temperature | 85°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Amplifier Type Audio | ||
Product Type Audio Amplifier | ||
Application Speaker | ||
Output Power 2.1W | ||
Mount Type Surface | ||
Amplifier Class Class D | ||
Number of Channels 2 | ||
Package Type QFN | ||
Pin Count 20 | ||
Minimum Operating Temperature -40°C | ||
Length 4mm | ||
Standards/Approvals No | ||
Width 4mm | ||
Series TPA2012 | ||
Height 730μm | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 3V | ||
Maximum Operating Temperature 85°C | ||
Automotive Standard No | ||
Audio Power Amplifiers, Class-D, Texas Instruments
A range of highly integrated Class-D Audio Power Amplifier ICs from Texas Instruments providing high efficiency and Compact dimensions. The devices are suitable for a wide variety of uses including stereo audio equipment, automotive applications, television, PDA, computer and mobile applications.
