Molex, 34080 Cable Mount Male Crimp Terminal

N

Subtotal (1 reel of 4000 units)*

$670.11

(exc. GST)

$770.63

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$670.11$0.168

*price indicative

RS Stock No.:
683-775
Mfr. Part No.:
34080-0003
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Type

Crimp Terminal

Gender

Male

Contact Plating

Tin

Mounting Type

Cable Mount

Series Number

34080

COO (Country of Origin):
US
The Molex MX150 Cable Seal Male Terminal offers a robust solution for reliable electrical connections in automotive and wire to board applications. Designed with a focus on high-performance functionality, this terminal features tin plating and accommodates 22 AWG wire sizes, ensuring secure and efficient connectivity. Its right reel payoff configuration allows for seamless integration into automated crimping processes. With exceptional build quality and compliance to stringent industry standards, this terminal stands out as an ideal choice for professionals seeking durability and performance in challenging environments.

Designed for crimp or compression termination styles
Manufactured from high-performance alloy for superior strength
Right reel payoff facilitates automatic and semi-automatic crimping
Meets stringent EU RoHS compliance for environmental safety
Supports wire insulation diameter up to 1.70mm for compatibility
Compatible with MX150 Cable-Sealed Male Connector Assemblies
Active status indicates ongoing availability and support

Related links