Molex, 34080 Cable Mount Male Crimp Terminal
- RS Stock No.:
- 684-473
- Mfr. Part No.:
- 34080-0102
- Brand:
- Molex
N
Subtotal (1 reel of 4000 units)*
$3,529.18
(exc. GST)
$4,058.56
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $3,529.18 | $0.882 |
*price indicative
- RS Stock No.:
- 684-473
- Mfr. Part No.:
- 34080-0102
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Type | Crimp Terminal | |
| Gender | Male | |
| Contact Plating | Gold | |
| Mounting Type | Cable Mount | |
| Series Number | 34080 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Type Crimp Terminal | ||
Gender Male | ||
Contact Plating Gold | ||
Mounting Type Cable Mount | ||
Series Number 34080 | ||
- COO (Country of Origin):
- US
The Molex MX150 Cable Seal Male Terminal is engineered for reliable electrical connectivity in demanding applications, including power, wire to board, and automotive environments. Built with high performance alloy (HPA) and utilising gold plating for mating surfaces, this terminal ensures optimal conductivity and corrosion resistance. Designed for use with wire sizes ranging from 14 to 16 AWG, it supports crimp or compression termination styles for versatile installation options. Its robust design not only guarantees performance under pressure but also simplifies attachment, making it ideal for both automatic and semi-automatic crimping methods.
Active status which ensuring continual availability for production and assembly needs
High performance alloy construction enhances durability and longevity in rugged environments
Gold plating at mating interfaces ensures excellent conductivity and corrosion resistance
Reel packaging type facilitates easy handling and reduces waste during installation
Included crimping or compression termination style offers adaptability to different manufacturing processes
High performance alloy construction enhances durability and longevity in rugged environments
Gold plating at mating interfaces ensures excellent conductivity and corrosion resistance
Reel packaging type facilitates easy handling and reduces waste during installation
Included crimping or compression termination style offers adaptability to different manufacturing processes
Related links
- Molex, 34080 Cable Mount Male Crimp Terminal
- Molex, 33011 Cable Mount Male Crimp Terminal
- Molex, 35413 Cable Mount Male Crimp Terminal
- Male Crimp Terminal 173041 Series for use with ValuSeal Plug Housing 172877
- Male Crimp Terminal, 150180 for use with EconoLatch Wire-to-Wire Interconnects
- Hirose 2.2mm Pitch
- Molex, 33467 Cable Mount Female Crimp Terminal
- Molex, 34081 Cable Mount Female Crimp Terminal
