Molex, 34080 Cable Mount Male Crimp Terminal

N

Subtotal (1 reel of 4000 units)*

$1,191.30

(exc. GST)

$1,370.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$1,191.30$0.298

*price indicative

RS Stock No.:
684-873
Mfr. Part No.:
34080-0206
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Type

Crimp Terminal

Gender

Male

Contact Plating

Silver

Mounting Type

Cable Mount

Series Number

34080

COO (Country of Origin):
US
The Molex MX150 Cable Seal Male Terminal is expertly designed for efficient connectivity in power, wire to board, and automotive applications. This terminal features high-performance alloy construction with silver plating to ensure reliable electrical performance. With its crimp or compression termination interface, it caters to various wiring needs, while the right reel payoff provides convenience for automatic and semi-automatic crimping. Ideal for 22 AWG wiring, this versatile terminal ensures robust and secure connections, making it an essential component for any wiring assembly.

Designed for optimal performance in power and automotive applications
Constructed with high-performance alloy for durability and reliability
Features silver plating for superior electrical conductivity
Termination interface supports both crimp and compression methods
Right reel payoff configuration aids in seamless crimping processes
Lightweight design with a net weight of just 0.365 grams for easy handling
Plating specifications ensure long-lasting performance without degradation

Related links