- RS Stock No.:
- 163-8738
- Mfr. Part No.:
- 826885-8
- Brand:
- TE Connectivity
Available for back order.
Added
Price (ex. GST) 1 Box of 1500
$10,257.75
(exc. GST)
$11,796.41
(inc. GST)
Box(es) | Per Box | Per unit* |
1 - 1 | $10,257.75 | $6.838 |
2 - 3 | $10,001.31 | $6.668 |
4 + | $9,847.41 | $6.565 |
*price indicative |
- RS Stock No.:
- 163-8738
- Mfr. Part No.:
- 826885-8
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity Econoseal E Series Connector Housings
E Series plug and receptacle style wire connector housings with a neoprene seal and cone style collars which can take a heatshrink tube or a rubber boot . These plug and receptacle style wire connector housings are made from black PA66 GF 13, have polarization to aid mating alignment and accept a cable size of between 0.5 to 2.5mm2.
Body material: Nylon 66
Pin material: Tin-plated brass
Current rating: 20A
Temperature rating: 105°C
Pin material: Tin-plated brass
Current rating: 20A
Temperature rating: 105°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity Econoseal Connector System
Designed to meet the exacting requirements of the automotive industry, for a reliable sealed connector.
All connectors are designed to be used with thin walled non-irradiated PVC cables
Though designed initially for automotive applications, Econoseal III can be used in any industry where a reliable sealed connector is needed
Though designed initially for automotive applications, Econoseal III can be used in any industry where a reliable sealed connector is needed
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Gender | Male |
Mounting Type | Panel Mount |
Series | Econoseal E |
Depth | 19mm |
Housing Material | Nylon |