- RS Stock No.:
- 177-4532
- Mfr. Part No.:
- 67331000
- Brand:
- Pro Car
Discontinued product
- RS Stock No.:
- 177-4532
- Mfr. Part No.:
- 67331000
- Brand:
- Pro Car
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Pro Car Connector Socket is Power USB Built-In Socket. It is female, 1 Way and ABS housing material.
Temperature stress: max. 110 °C
Specifications
Attribute | Value |
---|---|
Number of Contacts | 1 |
Type | USB Socket |
Gender | Female |
Number of Rows | 1 |
Current Rating | 5mA |
Corded | Yes |