- RS Stock No.:
- 726-6881
- Mfr. Part No.:
- 1-770669-1
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 726-6881
- Mfr. Part No.:
- 1-770669-1
- Brand:
- TE Connectivity
Legislation and Compliance
Product Details
TE Connectivity AMPSEAL Headers
AMPSEAL automotive PCB mount headers with coloured keying and a 4mm centerline. These AMPSEAL automotive PCB mount headers are available with vertical or right angle mounting.
TE Connectivity AMPSEAL
Specifications
Attribute | Value |
---|---|
Type | PCB Connector |
Number of Contacts | 23 |
Gender | Male |
Number of Rows | 3 |
Current Rating | 17A |
Mounting Type | Panel Mount |
Series | AMPSEAL |
Colour | Black |
Termination Method | Solder |
Height | 32.1mm |
Width | 60.8mm |
Housing Material | Glass Fibre Reinforced PBT |
Depth | 37.9mm |
Contact Material | Brass |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Contact Plating | Gold |