Fantech Axial Fan, 220 → 240 V ac, 255m³/h, 23W, IPX4, 200 x 200 x 25mm
- RS Stock No.:
- 136-006
- Mfr. Part No.:
- DWK150
- Brand:
- Fantech
Subtotal (1 unit)*
$507.36
(exc. GST)
$583.46
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $507.36 |
*price indicative
- RS Stock No.:
- 136-006
- Mfr. Part No.:
- DWK150
- Brand:
- Fantech
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fantech | |
| Supply Voltage | 220 → 240 V ac | |
| Height | 200mm | |
| Width | 200mm | |
| Power Consumption | 23W | |
| Depth | 25mm | |
| Dimensions | 200 x 200 x 25mm | |
| Air Flow | 255m³/h | |
| IP Rating | IPX4 | |
| Select all | ||
|---|---|---|
Brand Fantech | ||
Supply Voltage 220 → 240 V ac | ||
Height 200mm | ||
Width 200mm | ||
Power Consumption 23W | ||
Depth 25mm | ||
Dimensions 200 x 200 x 25mm | ||
Air Flow 255m³/h | ||
IP Rating IPX4 | ||
- COO (Country of Origin):
- ES
Related links
- Fantech Axial Fan ac Operation 180W IP44, 318 x 395 x 113mm
- Fantech Axial Fan ac Operation 90W IP44, 318 x 395 x 113mm
- Fantech Axial Fan ac Operation 46W IP44, 200 x 310 x 260mm
- ebm-papst G2E120 Series Centrifugal Fan 255m³/h 184 x 178 x 115mm
- Fantech Axial Fan 90W IP55, 380 x 430 x 180mm
- Fantech Axial Fan 360mA Max 270 x 197 x 250mm
- Fantech Axial Fan 250W IP55, 490 x 540 x 190mm
- Fantech Axial Fan 90W IP55, 485 x 435 x 180mm
