Fantech Axial Fan, 0.62m³/s, 90W, 900mA Max, IP55, 380 x 430 x 180mm

Subtotal (1 unit)*

$2,384.28

(exc. GST)

$2,741.92

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,384.28

*price indicative

RS Stock No.:
136-009
Mfr. Part No.:
CPE0314F
Brand:
Fantech
Find similar products by selecting one or more attributes.
Select all

Brand

Fantech

Height

380mm

Power Consumption

90W

Width

430mm

Depth

180mm

Maximum Current

900mA

Air Flow

0.62m³/s

Dimensions

380 x 430 x 180mm

IP Rating

IP55

COO (Country of Origin):
AU

Related links