HPM YF4 White White Plastic Back Box, Flush Mount, 2 Gangs 38 mm 94mm 38 mm
- RS Stock No.:
- 338-589
- Mfr. Part No.:
- YF4
- Brand:
- HPM
Subtotal (1 unit)*
$3.28
(exc. GST)
$3.77
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3.28 |
*price indicative
- RS Stock No.:
- 338-589
- Mfr. Part No.:
- YF4
- Brand:
- HPM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HPM | |
| Number of Gangs | 2 | |
| Product Type | Back Box | |
| Depth | 38mm | |
| Material | Plastic | |
| Series | YF4 | |
| Width | 94mm | |
| Colour | White | |
| Finish | White | |
| Standards/Approvals | No | |
| Mount Type | Flush | |
| Height | 38mm | |
| Select all | ||
|---|---|---|
Brand HPM | ||
Number of Gangs 2 | ||
Product Type Back Box | ||
Depth 38mm | ||
Material Plastic | ||
Series YF4 | ||
Width 94mm | ||
Colour White | ||
Finish White | ||
Standards/Approvals No | ||
Mount Type Flush | ||
Height 38mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Berker Integro Grey Grey Back Box 1 Gangs 38 mm 49mm 38 mm
- Berker Integro Grey Grey Back Box 2 Gangs 36 mm 36mm 36 mm
- Legrand 0800 Yellow Yellow Polypropylene Back Box Flush Mount, 2 Gangs 72.8mm 50 mm
- Legrand White Back Box Panel Surface Mount, 2 Gangs 212 mm 38 mm
- Cutterwell & Co Ltd CLB White Polyvinyl Chloride Box IP20 2 Gangs 146 mm 146mm 25
- Cutterwell & Co Ltd CTB White Polyvinyl Chloride Box IP20 2 Gangs 146 mm 146mm 35
- Legrand White Bright Plastic Back Box Flush Mount, 2 Gangs 85 mm 164mm 40 mm
- Schneider Electric Unica White White ABS Back Box 1 Gangs 167 mm 230mm 62 mm
