Molex, 170530 1.35 mm Pitch Connector Backplane Connector, Right Angle Female, 16 Column, 9 Row, 144 Way
- RS Stock No.:
- 684-913
- Mfr. Part No.:
- 170530-1026
- Brand:
- Molex
Subtotal (1 tray of 6 units)*
$713.21
(exc. GST)
$820.19
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $713.21 | $118.868 |
*price indicative
- RS Stock No.:
- 684-913
- Mfr. Part No.:
- 170530-1026
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Backplane Connector Type | Connector | |
| Product Type | Backplane Connector | |
| Current | 750mA | |
| Number of Contacts | 144 | |
| Number of Columns | 16 | |
| Orientation | Right Angle | |
| Connector Gender | Female | |
| Voltage | 30V | |
| Number of Rows | 9 | |
| Pitch | 1.35mm | |
| Contact Plating | Gold over Tin | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Standards/Approvals | REACH, RoHS | |
| Series | 170530 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Backplane Connector Type Connector | ||
Product Type Backplane Connector | ||
Current 750mA | ||
Number of Contacts 144 | ||
Number of Columns 16 | ||
Orientation Right Angle | ||
Connector Gender Female | ||
Voltage 30V | ||
Number of Rows 9 | ||
Pitch 1.35mm | ||
Contact Plating Gold over Tin | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Standards/Approvals REACH, RoHS | ||
Series 170530 | ||
- COO (Country of Origin):
- SG
The Molex Impact 85 Ohm Plus 3 Pair Right-Angle Daughter card designed to provide high-performance connectivity for advanced electronic systems. With its robust construction and innovative design, this daughter card accommodates up to 144 circuits, ensuring reliability and efficiency in signal transmission. The component boasts a compact form factor with 16 columns, making it ideal for applications requiring space optimisation. Equipped with lead-free technology and high-quality materials, it offers enhanced environmental compliance while maintaining superior performance across various operational conditions. This daughter card is a top choice for modern backplane connector applications, seamlessly integrating into a wide range of electronic devices.
Constructed with high performance alloy for exceptional durability and reliability
Utilises a lead free design compliant with environmental standards, promoting sustainable practices
Offers 200 mating cycles for extended product life and dependable connectivity
Includes a right angle orientation that facilitates easy installation in compact spaces
Designed for PCB receptacle component type, enhancing compatibility with various circuit boards
Related links
- Molex Right Angle Female 9 Row, 144 Way
- Molex Right Angle Female 12 Row, 144 Way
- TE Connectivity Vertical Male 9 Row, 144 Way
- TE Connectivity Vertical Female 9 Row, 144 Way
- TE Connectivity Vertical Female 9 Row, 144 Way
- TE Connectivity Vertical Female 9 Row, 144 Way
- Molex Vertical 12 Row, 144 Way
- Molex Right Angle Female 8 Row, 128 Way
