- RS Stock No.:
- 687-629
- Mfr. Part No.:
- 400113
- Brand:
- ALWAYSE
Discontinued product
- RS Stock No.:
- 687-629
- Mfr. Part No.:
- 400113
- Brand:
- ALWAYSE
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Flange Fitting Ball Transfer Unit
Pre-lubricated ball transfer units to move or transfer loads in all directions. Max speed 1m/sec. Available in a wide choice of load capacities, sizes and fixings. Operating temperatures -30°C to +70°C (continuous use, depending on seals used).
Low friction movement of loads
3-5% of load force required to start motion
2% of load force required to maintain motion
Self-cleaning hole in base of bearing cup
Flange type fitting
3-5% of load force required to start motion
2% of load force required to maintain motion
Self-cleaning hole in base of bearing cup
Flange type fitting
Stainless Steel or Mild Steel, Zinc Plated
Specifications
Attribute | Value |
---|---|
Ball Diameter | 50mm |
Mounting Type | 3-Hole Flange |
Maximum Load | 340kg |
Load Ball Material | Steel |
Case Material | Steel |
Flange Diameter | 120.7mm |