Siemens Threaded Threaded Ball, G ½“, Ball Valve
- RS Stock No.:
- 636-393
- Mfr. Part No.:
- ALP47 / S55264-V116
- Brand:
- Siemens
Subtotal (1 unit)*
$42.58
(exc. GST)
$48.97
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $42.58 |
*price indicative
- RS Stock No.:
- 636-393
- Mfr. Part No.:
- ALP47 / S55264-V116
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Valve Type | Ball | |
| Outlet Connection Type | Threaded | |
| Inlet Connection Type | Threaded | |
| Product Type | Ball Valve | |
| Inlet Port Size | G ½“ | |
| Outlet Port Size | G 1/2 in | |
| Inlet Thread Standard | ISO 228 | |
| Minimum Operating Temperature | 1°C | |
| Outlet Thread Standard | G | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | RoHS | |
| Series | ALP47 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Valve Type Ball | ||
Outlet Connection Type Threaded | ||
Inlet Connection Type Threaded | ||
Product Type Ball Valve | ||
Inlet Port Size G ½“ | ||
Outlet Port Size G 1/2 in | ||
Inlet Thread Standard ISO 228 | ||
Minimum Operating Temperature 1°C | ||
Outlet Thread Standard G | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals RoHS | ||
Series ALP47 | ||
- COO (Country of Origin):
- DK
The Siemens Drain ball valve is a compact and efficient component designed for Siemens valve systems, providing secure drainage functionality with minimal installation effort. It includes an integrated O-ring to ensure leak-proof sealing during operation. Its lightweight design and small packaging footprint make it ideal for space-constrained setups.
External threads for port
Durable construction
RoHS compliant
Related links
- Siemens Ball Ball Valve
- Siemens Dzr Brass Threaded Ball Valve, ISO 228/1
- Siemens Brass Threaded Threaded Ball Ball Valve
- Siemens Brass Ball Ball Valve
- Siemens Manual Pneumatic Manual Control Valve S55200 Series 2.5 mm, S55200-V116
- Schneider Electric Brass Threaded Ball, Ball Valve
- RS PRO Brass Ball, Ball Valve
- RS PRO Stainless Steel Threaded Threaded Ball, Ball Valve
