Siemens Brass Threaded, ISO 228/1 Threaded, Ball Valve, ISO 228/1
- RS Stock No.:
- 639-222
- Mfr. Part No.:
- VAG60.15-9 / S55230-V130
- Brand:
- Siemens
Subtotal (1 unit)*
$212.33
(exc. GST)
$244.18
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $212.33 |
*price indicative
- RS Stock No.:
- 639-222
- Mfr. Part No.:
- VAG60.15-9 / S55230-V130
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Inlet Connection Type | Threaded | |
| Outlet Connection Type | Threaded | |
| Product Type | Ball Valve | |
| Ball Material | Brass | |
| Outlet Port Size | 1 in G | |
| Flow Factor Kv | 9m³/h | |
| Body Material | Brass | |
| Inlet Thread Standard | ISO 228/1 | |
| Outlet Thread Standard | ISO 228/1 | |
| Actuator Included | Yes | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | EN 10204-2.2 (Test report), EN 60534-4 (Leakage rate classification) | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Inlet Connection Type Threaded | ||
Outlet Connection Type Threaded | ||
Product Type Ball Valve | ||
Ball Material Brass | ||
Outlet Port Size 1 in G | ||
Flow Factor Kv 9m³/h | ||
Body Material Brass | ||
Inlet Thread Standard ISO 228/1 | ||
Outlet Thread Standard ISO 228/1 | ||
Actuator Included Yes | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals EN 10204-2.2 (Test report), EN 60534-4 (Leakage rate classification) | ||
RoHS Status: Exempt
The Siemens 2-port open/close ball valve designed for efficient flow control in high-pressure systems. It supports a nominal pressure rating of PN40 and is sized for DN15 pipelines, ensuring substantial flow capacity. Its compact form factor allows for straightforward integration into industrial setups. The valve is built for durability and consistent shut-off performance.
Rotational angle of 90 degree
Durable construction
RoHS and EAC compliant
Related links
- Siemens Dzr Brass Threaded Ball Valve, ISO 228/1
- Siemens Brass Threaded Threaded Ball Manual Ball Valve
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 0.5mm Thick
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Tele Timer Relay
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
