- RS Stock No.:
- 103-8595
- Mfr. Part No.:
- 23.3060-21
- Brand:
- Staubli
Discontinued product
Alternative
Staubli Black Female Banana Socket, 4 mm Connector, Tab Termination, 32A, 1000V, Gold Plating
$7.48
Each
RS Stock No.: 235-8575
- RS Stock No.:
- 103-8595
- Mfr. Part No.:
- 23.3060-21
- Brand:
- Staubli
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
4 mm laboratory socket with tab connection 6.3 mm
Length: 33 mm, mounting hole Ø: 12.5
Fully insulated 4 mm laboratory safety socket with PVC thread and 6.3 x 0.8 mm plug connector. Suitable for laboratory safety cables.
Fully insulated 4 mm laboratory safety socket with PVC thread and 6.3 x 0.8 mm plug connector. Suitable for laboratory safety cables.
Specifications
Attribute | Value |
---|---|
Colour | Black |
Gender | Female |
Termination Method | Tab |
Voltage Rating | 1000V |
Current Rating | 32A |
Connector Size | 4 mm |
Contact Plating | Gold |
Length | 33mm |
Contact Material | Brass |
Type | Banana Socket |