- RS Stock No.:
- 122-9703
- Mfr. Part No.:
- 23.0110-22
- Brand:
- Staubli
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 122-9703
- Mfr. Part No.:
- 23.0110-22
- Brand:
- Staubli
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- CH
Product Details
Multi-Contact Panel Mount 4mm Socket
From Multi-Contact, this socket can be screw-mounted in pre-drilled panels and accepts spring-loaded 4mm plugs. This 4mm socket has a rigid insulated sleeve and is made from machined brass.
4mm Sockets
Plugs, sockets, adaptors, probes and leads with shrouded centre contacts for use where a higher degree of safety in interconnection is required.
Specifications
Attribute | Value |
---|---|
Colour | Red |
Gender | Female |
Termination Method | Solder |
Voltage Rating | 30 V, 60V dc |
Current Rating | 25A |
Connector Size | 4 mm |
Length | 28mm |
Type | Banana Socket |
Contact Material | Brass |