- RS Stock No.:
- 139-3619
- Mfr. Part No.:
- 15.0019-22
- Brand:
- Staubli
Discontinued product
Alternative
Staubli Black Male Test Plug, 6 mm Connector, Crimp Termination, 100A, 600V, Silver Plating
$49.16
Each
RS Stock No.: 763-3168
- RS Stock No.:
- 139-3619
- Mfr. Part No.:
- 15.0019-22
- Brand:
- Staubli
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Staubli KST6/10F and KST6/16F Series 6 mm Plugs
KST6/10F and KST6/16F series 6 mm plugs with flexible crimp sleeves suitable for use with 10 mm² and 16 mm² conductor sizes. These KST/10F and KST/16F plugs are spring loaded with MC Multilam contacts and are designed to mate with the ID/B6S series sockets. The crimp sleeves of these 6 mm plugs are colour coded for ease of identifications
Features and Benefits
• Flexible, colour coded crimp sleeves
• Spring loaded MC Multilam contacts
• Available for use with 10 mm² and 16 mm² conductors
• Spring loaded MC Multilam contacts
• Available for use with 10 mm² and 16 mm² conductors
Specifications
Attribute | Value |
---|---|
Colour | Red |
Gender | Male |
Termination Method | Crimp |
Voltage Rating | 600V |
Current Rating | 100A |
Contact Plating | Silver |
Spring Contact | Yes |
Length | 86.5mm |
Contact Material | Brass |
Insulation Material | Plastic |