RS PRO Yellow Male Banana Plug, 4 mm Connector, Solder Termination, 30V, 19A, Nickel Plating
- RS Stock No.:
- 208-0230
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$33.29
(exc. GST)
$38.28
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- Plus 18 unit(s) shipping from 14 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 9 | $33.29 | $6.658 |
| 10 - 19 | $32.57 | $6.514 |
| 20 - 49 | $31.58 | $6.316 |
| 50 - 249 | $29.94 | $5.988 |
| 250 + | $24.65 | $4.93 |
*price indicative
- RS Stock No.:
- 208-0230
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Colour | Yellow | |
| Product Type | Banana Plug | |
| Gender | Male | |
| Current | 19A | |
| Termination Method | Solder | |
| Voltage | 30V | |
| Connector Size | 4 mm | |
| Contact Plating | Nickel | |
| Length | 46mm | |
| Contact Material | Brass | |
| Connector Type | Banana Jack | |
| Insulation Material | Polyethylene | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Colour Yellow | ||
Product Type Banana Plug | ||
Gender Male | ||
Current 19A | ||
Termination Method Solder | ||
Voltage 30V | ||
Connector Size 4 mm | ||
Contact Plating Nickel | ||
Length 46mm | ||
Contact Material Brass | ||
Connector Type Banana Jack | ||
Insulation Material Polyethylene | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
RS PRO 4 mm Banana Plug - Male
Looking to make your own test leads, then RS PRO has the perfect addition in the 4 mm male banana plug. This plug is the ideal solution for making test leads to your specification. Upon inspection, the plug connector offers high-grade plastic insulation with a centre contact made from nickel-plated brass and soldering termination method. It accepts test lead cables with a 4 mm diameter and is suitable for any standard 4 mm insulated or non-insulated socket.
Features and Benefits
Applications
There are many variations of banana plug connectors so its important to have a variety of cable leads of various lengths especially if you frequently use multi-meters, voltage meters, or oscilloscopes. The most cost-effective way is to make your own, that way you can set up your workstation or benchtop to be more productive. Banana Plugs are most often used to terminate patch cords for test equipment, audio leads and many other test and installation applications such as
Electrical and Electronic servicing
Automotive
Maintenance
How do you make a banana plug test lead?
Terminating the plug connector is very straight forward, the centre contact has an aperture for the cable wire to be soldered. Once soldered assemble all the plug elements back together now your test lead is ready for use.
Why RS PRO?
RS Pro is our family brand to go-to and brings you a wide range of high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we're confident of their exceptional quality, which means you can be convinced too.
Related links
- RS PRO Yellow Male Banana Plug Transfer Termination 19A, Nickel Plating
- RS PRO Black Male Banana Plug Solder Termination 19A, Nickel Plating
- RS PRO Green Male Banana Plug Solder Termination 19A, Nickel Plating
- RS PRO Red Male Banana Plug Solder Termination 19A, Nickel Plating
- RS PRO Blue Male Banana Plug Solder Termination 19A, Nickel Plating
- RS PRO Yellow Female Banana Socket Solder Termination 19A, Nickel Plating
- RS PRO Green Male Banana Plug Transfer Termination 19A, Nickel Plating
- RS PRO Blue Male Banana Plug Transfer Termination 19A, Nickel Plating
