- RS Stock No.:
- 281-7175
- Mfr. Part No.:
- 93210
- Brand:
- Staubli
Discontinued product
- RS Stock No.:
- 281-7175
- Mfr. Part No.:
- 93210
- Brand:
- Staubli
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Straight Cable Socket
Mates with 6mm panel mount and surface mount plugs (1)
Can be crimped onto a cable conductor with a maximum cross-section of 10mm2
Supplied with 5 coloured PVC strain relief sleeves to enable easy identification
Differing outer cable diameters can be accommodated by cutting along the relevant mark on each sleeve
Lantern Style Contacts
Touch-proof
Self Locking 'Push-Pull' principle
Can be crimped onto a cable conductor with a maximum cross-section of 10mm2
Supplied with 5 coloured PVC strain relief sleeves to enable easy identification
Differing outer cable diameters can be accommodated by cutting along the relevant mark on each sleeve
Lantern Style Contacts
Touch-proof
Self Locking 'Push-Pull' principle
Specifications
Attribute | Value |
---|---|
Gender | Female |
Termination Method | Crimp |
Voltage Rating | 600V |
Current Rating | 80A |
Connector Size | 6 mm |
Contact Plating | Silver |
Length | 100.5mm |
Contact Material | Brass |
Type | Banana Socket |
Insulation Material | Plastic |