- RS Stock No.:
- 726-0650
- Mfr. Part No.:
- 66.9135-21
- Brand:
- Staubli
Discontinued product
- RS Stock No.:
- 726-0650
- Mfr. Part No.:
- 66.9135-21
- Brand:
- Staubli
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Multi Contact Banana Plug
The Multi Contact black, female banana plug is an insulated 4mm test lead. It is equipped with spring-loaded with a rigid insulating sleeve. This plug is suitable for many types of screw clamp connections, for example, rail-mounted terminals. It has a voltage rating of 1kV and a current rating of 32A.
Features and Benefits
Screw clamp termination
Nickel contact plating and copper alloy contact material
Length is 140mm
Nickel contact plating and copper alloy contact material
Length is 140mm
Applications
Automotive (car manufacturing plant equipment)
Motorsports
Aeronautics (plant equipment)
Motorsports
Aeronautics (plant equipment)
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Colour | Black |
Gender | Female |
Termination Method | Screw |
Voltage Rating | 1000V |
Connector Size | 4 mm |
Current Rating | 32A |
Contact Plating | Nickel |
Length | 140mm |
Type | Banana Socket |
Contact Material | Copper |