- RS Stock No.:
- 763-3177
- Mfr. Part No.:
- 15.0002-25
- Brand:
- Staubli
Discontinued product
- RS Stock No.:
- 763-3177
- Mfr. Part No.:
- 15.0002-25
- Brand:
- Staubli
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Multi-Contact 6 mm Test Plugs, Crimp Connection, 16mm Sq. Cable
Multi-Contact KST6AR-N series rigid inline 6 mm plug connectors are for the self assembly of test leads to your own specification and lead application. These snap-in lock 6 mm diameter gold plated inline plugs have a rigid contact with crimp connection and the insulator body allows for a maximum cable cross section of 16 mm2, suitable for many applications that call for a 6 mm diameter plug connector. The plug connector insulator is assembled over an associated cable prior to assembly, it is then crimped and the insulator pushed over the crimped article to finalise and complete the KST6AR-N inline plug connector assembly.
Note
Specifications
Attribute | Value |
---|---|
Colour | Green |
Gender | Male |
Termination Method | Crimp |
Voltage Rating | 600V |
Current Rating | 100A |
Connector Size | 6 mm |
Contact Plating | Ag |
Length | 89mm |
Contact Material | CuZn/Cu |
Type | Test Connector |
Insulation Material | TPE |