- RS Stock No.:
- 102-9305
- Mfr. Part No.:
- 105-0807-001
- Brand:
- WIMA
70 in Global stock for delivery within 1 working day (+3 days for regional areas).
550 in Global stock for delivery within 7 working day (+3 days for regional areas).
Added
Price (ex. GST) Each (In a Pack of 10)
$1.989
(exc. GST)
$2.287
(inc. GST)
Units | Per unit | Per Pack* |
10 + | $1.989 | $19.89 |
*price indicative |
- RS Stock No.:
- 102-9305
- Mfr. Part No.:
- 105-0807-001
- Brand:
- WIMA
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
2mm Panel Mount Test Sockets, Standard
A range of moulded phosphor bronze bright tin plated 2mm test sockets complete with a solder termination tab and nylon 6/6 body. These 2mm test sockets feature a nickel plated nut for panel mount assembly, maximum panel thickness up to 11.10mm and are offered in a comprehensive range of colours. Suitable for use with various test equipment designs, power supplies and many other electrical instruments.
Moulded cylinder, contact phosphor bronze bright tin plated
Specifications
Attribute | Value |
---|---|
Colour | Yellow |
Gender | Female |
Termination Method | Solder |
Connector Size | 2mm |
Current Rating | 10A |
Contact Plating | Tin |
Length | 25.78mm |
Type | Test Connector |
Contact Material | Phosphor Bronze |
Insulation Material | Nylon |