Omron Image Capture, Global Shutter 2D Scanning Bar Code Reader

Subtotal (1 unit)*

$4,941.15

(exc. GST)

$5,682.32

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,941.15

*price indicative

RS Stock No.:
252-6944
Mfr. Part No.:
V430-F000N12M-SRP
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Bar Code Reader

Scanning Technology

Image Capture, Global Shutter

Bluetooth Connectivity

No

2D Scanning

Yes

Light Source

LED

Wireless Connectivity

No

LCD Display

No

Minimum Operating Temperature

0°C

Indication

PASS (Green), LINK (Amber), PWR (Green), TRIG (Amber), MODE (Amber), FAIL (Red)

Maximum Scanning Rate

42fps

Maximum Operating Temperature

45°C

Weight

68g

Depth

44.5mm

Height

25.4mm

Standards/Approvals

No

Width

44.5mm

Non Compliant

The Omron code reader has monochrome camera type, 1.2 MP number of pixels and 40 to 150 mm focus distance, narrow view, autofocus with red light illumination, IP54 degree of protection.

Plus mode decoder type

42 fps frame rate

Global shutter type

Ethernet TCP/IP, serial RS-232C, USB communication ports


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy