Microchip MCP73831T-4ADI/OT, Battery Management, 3.75 V to 6 V Input 4.2 V Output 500 mA, SOT-23 5-Pin

N

Subtotal (1 reel of 3000 units)*

$4,785.00

(exc. GST)

$5,502.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +$1.595$4,785.00

*price indicative

RS Stock No.:
598-911
Mfr. Part No.:
MCP73831T-4ADI/OT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Battery Management

Mount Type

Surface

Package Type

SOT-23

Output Voltage

4.2 V

Pin Count

5

Minimum Supply Voltage

3.75V

Output Current

500mA

Maximum Supply Voltage

6V

Maximum Operating Temperature

85°C

Series

MCP73831

Width

2.8 mm

Height

1.45mm

Length

2.9mm

Standards/Approvals

RoHS

Minimum Operating Temperature

-40°C

Automotive Standard

No

COO (Country of Origin):
TH
The Microchip Lithium ion battery management system designed to deliver optimal charging performance. This compact solution integrates a precision charge controller with the capability to manage cell voltages effectively, ensuring safety and reliability. With a minimalistic footprint, it perfectly suits modern applications where space is at a premium. The product boasts an intelligent charge profile, allowing users to enjoy longer battery life while enhancing overall efficiency. Its ease of integration makes it an ideal choice for a wide range of consumer electronics and portable devices.

Supports a wide input voltage range for greater design flexibility

Ensures constant current and constant voltage charging for optimal battery management

Promotes high efficiency to reduce heat generation during operation

Incorporates various charge profiles to match different battery specifications

Features built-in thermal regulation for enhanced safety under varying conditions

Facilitates easy integration with minimal external components required

Allows for status indication through simple LED connections

Designed for compact devices, ensuring efficient use of space

Enables battery health monitoring to prolong service life

Related links