Microchip MCP73871-2CAI/ML, Battery Charge Controller IC, 6 V to, QFN 20-Pin
- RS Stock No.:
- 599-069
- Mfr. Part No.:
- MCP73871-2CAI/ML
- Brand:
- Microchip
N
Subtotal (1 box of 273 units)*
$1,221.948
(exc. GST)
$1,405.131
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 273 + | $4.476 | $1,221.95 |
*price indicative
- RS Stock No.:
- 599-069
- Mfr. Part No.:
- MCP73871-2CAI/ML
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Battery Charge Controller IC | |
| Mount Type | Surface | |
| Package Type | QFN | |
| Pin Count | 20 | |
| Minimum Supply Voltage | 6V | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Battery Charge Controller IC | ||
Mount Type Surface | ||
Package Type QFN | ||
Pin Count 20 | ||
Minimum Supply Voltage 6V | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Microchip Integrated linear charge management controller designed for single-cell Li-Ion or Li-Polymer batteries. It supports system load sharing and autonomous power source selection between USB and AC-DC inputs, making it ideal for portable devices. Key features include constant current/constant voltage charging, thermal regulation, and reverse discharge protection. It also offers automatic end-of-charge control, preconditioning for deeply depleted cells, and battery temperature monitoring for enhanced safety and performance.
Simultaneously power the system and charge the Li-Ion battery
Integrated pass transistors
Integrated current sense
Integrated reverse discharge protection
Related links
- Microchip MCP73871-2CAI/ML 4.5 to 6 V QFN
- Microchip MCP73871-2CCI/ML 4.5 to 6 V QFN
- Microchip MCP73871-2AAI/ML 4.5 to 6 V QFN
- Microchip MCP73837T-FCI/MF 6 V 10-Pin, DFN
- Microchip MCP73837-FCI/MF 6 V 10-Pin, DFN
- Microchip MCP73832T-2ACI/MC 6 V DFN
- Microchip MCP73833T-AMI/UN 6 V MSOP
- Microchip MCP73853-I/ML 4.5 to 5.5 V 16-Pin, QFN
