Renesas Electronics ISL9237HRZ-T7A, Battery Charge Controller IC, 3.2 V to 23.4V Input 4.5V Output 109 μA, QFN 32-Pin
- RS Stock No.:
- 125-0809
- Mfr. Part No.:
- ISL9237HRZ-T7A
- Brand:
- Renesas Electronics
This image is representative of the product range
Subtotal (1 unit)*
$16.75
(exc. GST)
$19.26
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Last RS stock
- Final 164 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $16.75 |
*price indicative
- RS Stock No.:
- 125-0809
- Mfr. Part No.:
- ISL9237HRZ-T7A
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Battery Charge Controller IC | |
| Sub Type | Battery Charge Controller IC | |
| Mount Type | Surface | |
| Package Type | QFN | |
| Pin Count | 32 | |
| Minimum Supply Voltage | 3.2V | |
| Output Current | 109μA | |
| Maximum Operating Temperature | 100°C | |
| Maximum Supply Voltage | 23.4V | |
| Standards/Approvals | No | |
| Series | ISL9237 | |
| Minimum Operating Temperature | -10°C | |
| Height | 850μm | |
| Length | 4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Battery Charge Controller IC | ||
Sub Type Battery Charge Controller IC | ||
Mount Type Surface | ||
Package Type QFN | ||
Pin Count 32 | ||
Minimum Supply Voltage 3.2V | ||
Output Current 109μA | ||
Maximum Operating Temperature 100°C | ||
Maximum Supply Voltage 23.4V | ||
Standards/Approvals No | ||
Series ISL9237 | ||
Minimum Operating Temperature -10°C | ||
Height 850μm | ||
Length 4mm | ||
Automotive Standard No | ||
Multiple Cell Battery Chargers, Intersil
ISL88739: Hybrid Power Boost (HPB) and Narrow VDC (NVDC) Combo Battery Charger with SMBus Interface
ISL88750: Narrow VDC (NVDC) Battery Charger with SMBus Interface
ISL9237: Buck-Boost Narrow VDC Battery Charger with SMBus Interface and USB On-the-Go (OTG)
ISL9238: Buck-Boost Narrow VDC Battery Charger with SMBus Interface and USB On-the-Go (OTG)
Battery Management, Intersil
Related links
- Renesas Electronics ISL9237HRZ-T7A 3.2 V to 23.4V Input 4.5V Output 109 μA, QFN 32-Pin
- Renesas Electronics ISL9238HRTZ-T7A 3.2 V to 23.4V Input 18.3V Output, TQFN 32-Pin
- Renesas Electronics 3.2 V to 23.4V Input 18.3V Output, TQFN 32-Pin
- Renesas Electronics ISL94202IRTZ-T7A 4 V to 36V Input 2.6V Output 62 μA, TQFN 48-Pin
- STMicroelectronics 2.7 V to 4.5V Input, DFN 10-Pin
- STMicroelectronics STC3115AIQT 2.7 V to 4.5V Input, DFN 10-Pin
- Renesas Electronics 8 V to, QFN 32-Pin
- Renesas Electronics ISL88739HRZ 8 V to, QFN 32-Pin
