Werma 300 Series Red, Green, Blue Beacon 24V Permanent Built-In, LED Bulb, IP65, IP54
- RS Stock No.:
- 638-953
- Mfr. Part No.:
- 300.100.41
- Brand:
- Werma
Subtotal (1 unit)*
$966.62
(exc. GST)
$1,111.61
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
- Ready to ship from 02 November 2026
Units | Per unit |
|---|---|
| 1 + | $966.62 |
*price indicative
- RS Stock No.:
- 638-953
- Mfr. Part No.:
- 300.100.41
- Brand:
- Werma
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Beacon | |
| Light Effect | Permanent | |
| Lens Colour | Red, Green, Blue | |
| Housing Material | Stainless Steel, Polycarbonate, Aluminium | |
| Bulb Type | LED | |
| Current Type | DC | |
| Mount Type | Built-In | |
| Current Consumption | 560mA | |
| Terminal Type | M12 Plug Connector | |
| Housing Colour | Black | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -30°C | |
| Series | 300 | |
| Maximum Operating Temperature | 50°C | |
| Height | 23mm | |
| IP Rating | IP65, IP54 | |
| Standards/Approvals | UKCA (Yes), UL (No), VdS (No), WEEE, RED (No), RoHS CN 25 years, RoHS, IC (No), FCC (No), EAC certificate (No), DNV (No), CMIM (No), CE, CCC (No), CCC-Ex (No), ATEX- (No), AS-I (No) | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Beacon | ||
Light Effect Permanent | ||
Lens Colour Red, Green, Blue | ||
Housing Material Stainless Steel, Polycarbonate, Aluminium | ||
Bulb Type LED | ||
Current Type DC | ||
Mount Type Built-In | ||
Current Consumption 560mA | ||
Terminal Type M12 Plug Connector | ||
Housing Colour Black | ||
Lamp Included Yes | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -30°C | ||
Series 300 | ||
Maximum Operating Temperature 50°C | ||
Height 23mm | ||
IP Rating IP65, IP54 | ||
Standards/Approvals UKCA (Yes), UL (No), VdS (No), WEEE, RED (No), RoHS CN 25 years, RoHS, IC (No), FCC (No), EAC certificate (No), DNV (No), CMIM (No), CE, CCC (No), CCC-Ex (No), ATEX- (No), AS-I (No) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
LineLIGHT Fusion 950 24V RGB
Related links
- Werma LineLIGHT Series Red Blue Permanent Beacon 24V IP65, IP54
- Werma LineLIGHT Series Red Blue Permanent Beacon 24V IP54, IP65
- Werma LineLIGHT Series Red Blue LED Bulb Built-In IP54
- Werma LineLIGHT Series Amber Red LED Bulb Built-In IP54
- Werma LineLIGHT Series Red Blue Permanent Beacon 24V IP40
- Werma LineLIGHT Series Green Amber LED Bulb Built-In IP54
- Werma LineLIGHT Series Green Blue Permanent Beacon 24V IP65, IP54
- Werma LineLIGHT Series Red Blue LED Bulb Built-In IP65
