Banner K50 Series Transparent Indicator 24V Multicolour Threaded, LED Bulb, IP66, IP67, IP69K
- RS Stock No.:
- 733-167
- Mfr. Part No.:
- K50GRYPQ
- Brand:
- Banner
N
Subtotal (1 unit)*
$255.15
(exc. GST)
$293.42
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $255.15 |
*price indicative
- RS Stock No.:
- 733-167
- Mfr. Part No.:
- K50GRYPQ
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Indicator | |
| Light Effect | Multicolour | |
| Lens Colour | Transparent | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Threaded | |
| Current Consumption | 55mA | |
| Current Type | DC | |
| Base Diameter | 50mm | |
| Terminal Type | M12 Quick-Disconnect Connector | |
| Maximum Supply Voltage | 24V | |
| Lamp Included | Yes | |
| Series | K50 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 50°C | |
| IP Rating | IP66, IP67, IP69K | |
| Standards/Approvals | UL Type 4X | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Indicator | ||
Light Effect Multicolour | ||
Lens Colour Transparent | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Threaded | ||
Current Consumption 55mA | ||
Current Type DC | ||
Base Diameter 50mm | ||
Terminal Type M12 Quick-Disconnect Connector | ||
Maximum Supply Voltage 24V | ||
Lamp Included Yes | ||
Series K50 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 50°C | ||
IP Rating IP66, IP67, IP69K | ||
Standards/Approvals UL Type 4X | ||
- COO (Country of Origin):
- US
The Banner multicolour indicator is designed for versatility and efficiency. This product operates seamlessly with an impressive lifespan and is Ideal for various industrial applications.
Bright, uniform multicolour LED indication enhances visibility
Rugged construction meets IP66, IP67, and IP69K ratings for durability
Functions on 24 V DC power, accommodating multiple colours in one unit
Quick-disconnect and integral connector options simplify installation
- RS Stock No. 0733165
- Mfr. Part No. K50BRYPQ
Each
$214.84
- RS Stock No. 0733170
- Mfr. Part No. K50PSLKQ
Each
$370.82
- RS Stock No. 0733169
- Mfr. Part No. K50PSAF1000KQ
Each
$475.48
- RS Stock No. 0733173
- Mfr. Part No. K50PSTKQ
Each
$564.67
Related links
- Banner K50 Series Transparent Multicolour Indicator 24V IP66 IP69K
- Banner K50 Series Transparent Multicolour Indicator 30V IP66 IP69K
- Banner K50 Series Multicolour Multicolour Indicator 30V IP66 IP69K
- Banner K50 Series Illuminated Push Button Switch Yellow IP67, IP69K
- Banner K50 Series Illuminated Push Button Switch 1 NO/1 NC IP69K
- Banner K50 Series Yellow Steady LED Beacon 30V dc IP69K, IP67
- Banner K50 Beacon Series Red Steady Beacon Panel-Mounted IP67, IP69K
- Banner K50 Pro Indicator Series Green Red Beacon IP69K, IP66 30V dc Threaded












