SNR Insert Bearing 50 mm ID 90 mm OD ES210G2
- RS Stock No.:
- 807-046
- Mfr. Part No.:
- ES210G2
- Brand:
- SNR
N
This image is representative of the product range
Subtotal (1 unit)*
$123.07
(exc. GST)
$141.53
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 03 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $123.07 |
*price indicative
- RS Stock No.:
- 807-046
- Mfr. Part No.:
- ES210G2
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Insert Bearing | |
| Inside Diameter | 50mm | |
| Outside Diameter | 90mm | |
| Material | Steel | |
| Static Load Rating | 23.2kN | |
| Locking Type | Eccentric Locking Collar | |
| Dynamic Load Rating | 35100000mN | |
| Bore Type | Cylindrical | |
| Overall Width | 43.7mm | |
| Series | ES2 | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Insert Bearing | ||
Inside Diameter 50mm | ||
Outside Diameter 90mm | ||
Material Steel | ||
Static Load Rating 23.2kN | ||
Locking Type Eccentric Locking Collar | ||
Dynamic Load Rating 35100000mN | ||
Bore Type Cylindrical | ||
Overall Width 43.7mm | ||
Series ES2 | ||
- COO (Country of Origin):
- CN
The SNR insert bearings provide reliable support and operation for various applications. With their spherical outer diameter and eccentric locking collar, they are designed to ensure optimal performance in demanding environments.
Spherical outer diameter allows for easy installation and maintenance
Eccentric locking collar ensures secure fixation on the shaft
Single lip seal protects against contaminants and prolongs lifespan
Dynamic load rating of 35,100,000 mN ensures robust performance
Related links
- SNR Insert Bearing 50 mm ID 90 mm OD EX210G2T20
- SNR Insert Bearing 50 mm ID 90 mm OD CUC210
- SNR Insert Bearing 50 mm ID 90 mm OD SUC210
- SNR Insert Bearing 50 mm ID 90 mm OD CUS210
- SNR Insert Bearing 50 mm ID 90 mm OD CES210
- SNR Insert Bearing 50 mm ID 90 mm OD UC210G2L4
- SNR Insert Bearing 50 mm ID 90 mm OD UC210G2
- SNR Insert Bearing 50 mm ID 90 mm OD US210G2T20
