- RS Stock No.:
- 711-6755
- Mfr. Part No.:
- EA-PSI 8080-510 3U
- Brand:
- EA Elektro-Automatik
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 711-6755
- Mfr. Part No.:
- EA-PSI 8080-510 3U
- Brand:
- EA Elektro-Automatik
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
EA-PSI 8000 3U Series, 5 - 15kW
High-performance μ-processor controlled and programmable laboratory power supplies for demanding and sensitive heavy-duty applications, featuring a fully flexible auto-ranging output allowing operation at either high voltage or high current within the nominal power rating. The control panel, with graphic display and menu guidance, allows full control over all output parameters and gives access to the integral function generator and alarm management. Fittings include digital encoders for setting voltage, current and power, Preset, DC on/off and other useful functions. The plugn play interface technique enables the user to retrofit or change a choice of digital interfaces at any time. Freeware and Labview VIs are available for automated testing and data logging. The system bus allows master-slave parallel and serial operation for up to 150kW. Because of its high stability, low ripple, ample fittings and useful functions, this series is an ideal tool for the most demanding heavy-duty applications in R&D and industry, in laboratories, automatic test benches and burn-in rooms, where the testing of electronic components such as semiconductors, electric motors, capacitors, batteries, inverters etc. requires highly accurate and clean DC supply.
μ-processor controlled and programmable
Master-slave bus for serial and parallel operation up to 150kW
Plugn play digital interface slot (analogue 0 → 5V/0 → 10V, RS232, USB, CAN, GPIB, Ethernet, Profibus)
Integral function generator and alarm management
Freeware easypower lite for automated testing & data logging (csv), Labview VIs
Housing 19 rack 3U, 596 mm depth (658mm including terminals)
Connections: 3-phase AC input receptacle, DC output 8mm bolts, copper bars or HV-terminals
Meters graphic display all-values-on-one-view
Input voltage 2 or 3-ph. 340-460 V∼ @ 50 / 60 Hz with active PFC
Master-slave bus for serial and parallel operation up to 150kW
Plugn play digital interface slot (analogue 0 → 5V/0 → 10V, RS232, USB, CAN, GPIB, Ethernet, Profibus)
Integral function generator and alarm management
Freeware easypower lite for automated testing & data logging (csv), Labview VIs
Housing 19 rack 3U, 596 mm depth (658mm including terminals)
Connections: 3-phase AC input receptacle, DC output 8mm bolts, copper bars or HV-terminals
Meters graphic display all-values-on-one-view
Input voltage 2 or 3-ph. 340-460 V∼ @ 50 / 60 Hz with active PFC
Note
Supplied with
Manual (English/German)
Elektro-Automatik
Specifications
Attribute | Value |
---|---|
Number of Outputs | 1 |
Output Voltage | 0 → 80V |
Supply Voltage | 340 → 460 V ac, 588 → 796 V ac |
Output Current | 510A |
Power Rating | 15kW |
Number of Displays | 1 |
Type | Digital |
Output Connector | Binding Post Terminal |
Input Connector | Wire Clamp |
Maximum Temperature | +50°C |
Minimum Temperature | 0°C |