- RS Stock No.:
- 236-0195
- Mfr. Part No.:
- BV.21M
- Brand:
- Facom
Discontinued product
- RS Stock No.:
- 236-0195
- Mfr. Part No.:
- BV.21M
- Brand:
- Facom
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- DE
Product Details
The Facom bin divider polypropylene cases with sealed partitions, dimensions is 530 x 390 x 180 mm.
Length: 490mm
Width: 345mm
Width: 345mm
Specifications
Attribute | Value |
---|---|
Type | Protective Seal |
Dimensions | 490 x 345 x 35mm |