- RS Stock No.:
- 228-1043
- Brand:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 228-1043
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
RS Pro Semi-Open Fronted Corrugated Fibreboard Storage Bins
From RS Pro a range of lightweight corrugated cardboard parts storage bins ideal for storing products on shelving. These cardboard storage bins are made from high-quality corrugated fibre board and are supplied flat-packed for easy assembly.
What is a Storage Bin?
A storage bin is a type of storage box that is used for storing multiple small components or parts. These bins can be placed on worktops or shelves and are an ideal solution for organising parts in the home, office or in the workshop
What is Corrugated Fibreboard?
Corrugated fibreboard is sometimes referred to as corrugated cardboard and consists of a fluted paperboard corrugated sheet with one or two flat liner boards either side. Corrugated fibreboard has mechanical strength and is impact resistant and is ideal for use in the manufacture of containers and storage boxes
Features and Benefits
• High quality, lightweight fibreboard
• Low cut bin front for easy access to contents
• Supplied flat for saving storage space prior to use
• Easy to assemble in seconds
• Self-locking tab and slot system, no need for tapes, glues or adhesives
• Designed to fit on both metric and imperial shelves to maximise the use of available space
• 100 mm in height
• Supplied in boxes of 25 bins
• Low cut bin front for easy access to contents
• Supplied flat for saving storage space prior to use
• Easy to assemble in seconds
• Self-locking tab and slot system, no need for tapes, glues or adhesives
• Designed to fit on both metric and imperial shelves to maximise the use of available space
• 100 mm in height
• Supplied in boxes of 25 bins
.
Specifications
Attribute | Value |
---|---|
Type | Storage Bin |
Bin Material | Cardboard |
Overall Height | 100mm |
Overall Width | 50mm |
Overall Depth | 150mm |
Colour | Red |