ROHM 2SC5866TLQ Transistor, 2 A NPN, 60 V, 3-Pin
- RS Stock No.:
- 124-6440
- Mfr. Part No.:
- 2SC5866TLQ
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 124-6440
- Mfr. Part No.:
- 2SC5866TLQ
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 2A | |
| Maximum Collector Emitter Voltage Vceo | 60V | |
| Mount Type | Surface Mount | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 60V | |
| Maximum Power Dissipation Pd | 0.5W | |
| Transistor Polarity | NPN | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Maximum Transition Frequency ft | 200MHz | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Height | 1mm | |
| Length | 3mm | |
| Series | 2SC5866 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 2A | ||
Maximum Collector Emitter Voltage Vceo 60V | ||
Mount Type Surface Mount | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 60V | ||
Maximum Power Dissipation Pd 0.5W | ||
Transistor Polarity NPN | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Maximum Transition Frequency ft 200MHz | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Height 1mm | ||
Length 3mm | ||
Series 2SC5866 | ||
Standards/Approvals RoHS | ||
NPN Power Transistors, ROHM
Bipolar Transistors, ROHM Semiconductor
Related links
- onsemi FSB560A Transistor 60 V, 3-Pin SOT-23
- ROHM 2SC5866TL Transistor 60 V, 3-Pin TSMT
- onsemi Transistor 60 V, 3-Pin SOT-23
- Diodes Inc Transistor 60 V, 3-Pin E-Line
- Diodes Inc ZTX651 Transistor 60 V, 3-Pin E-Line
- Diodes Inc ZXTN2038FTA Transistor 60 V, 3-Pin SOT-23
- Diodes Inc DSS4160T-7 Transistor 60 V, 3-Pin SOT-23
- onsemi BD13516STU Transistor 60 V, 3-Pin SOT-23
