- RS Stock No.:
- 128-8813
- Mfr. Part No.:
- 2SAR523MT2L
- Brand:
- ROHM
2400 In stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 200)
$0.179
(exc. GST)
$0.206
(inc. GST)
Units | Per unit | Per Pack* |
200 - 800 | $0.179 | $35.80 |
1000 - 1800 | $0.161 | $32.20 |
2000 - 9800 | $0.145 | $29.00 |
10000 - 19800 | $0.13 | $26.00 |
20000 + | $0.117 | $23.40 |
*price indicative |
- RS Stock No.:
- 128-8813
- Mfr. Part No.:
- 2SAR523MT2L
- Brand:
- ROHM
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
PNP Small-Signal Transistor, Rohm
Bipolar Transistors, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Transistor Type | PNP |
Maximum DC Collector Current | -100 mA |
Maximum Collector Emitter Voltage | -50 V |
Package Type | SOT-723 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 150 mW |
Transistor Configuration | Common Emitter |
Maximum Collector Base Voltage | -50 V |
Maximum Emitter Base Voltage | -5 V |
Maximum Operating Frequency | 100 MHz |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Maximum Operating Temperature | +150 °C |
Dimensions | 1.3 x 0.9 x 0.45mm |