- RS Stock No.:
- 177-5495
- Mfr. Part No.:
- 2N2222ACSM
- Brand:
- Semelab
Discontinued product
- RS Stock No.:
- 177-5495
- Mfr. Part No.:
- 2N2222ACSM
- Brand:
- Semelab
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Small Signal Transistors, Semelab
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Bipolar Transistors, Semelab
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 800 mA |
Maximum Collector Emitter Voltage | 40 V |
Package Type | LCC 1 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 500 mW |
Transistor Configuration | Single |
Maximum Collector Base Voltage | 75 V |
Maximum Emitter Base Voltage | 6 V |
Maximum Operating Frequency | 250 MHz |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Dimensions | 3.05 x 2.54 x 1.4mm |
Maximum Operating Temperature | +200 °C |