- RS Stock No.:
- 184-4184
- Mfr. Part No.:
- BD140G
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 184-4184
- Mfr. Part No.:
- BD140G
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
This series of plastic, medium-power PNP transistors are designed for use as audio amplifiers and drivers utilizing complementary or quasi complementary circuits
High DC Current Gain
BD 136, 138, 140 are complementary with BD 135, 137, 139
These Devices are Pb-Free, Halogen Free/BFR Free
BD 136, 138, 140 are complementary with BD 135, 137, 139
These Devices are Pb-Free, Halogen Free/BFR Free
Specifications
Attribute | Value |
---|---|
Transistor Type | PNP |
Maximum DC Collector Current | 1.5 A |
Maximum Collector Emitter Voltage | 80 V dc |
Package Type | TO-225 |
Mounting Type | Through Hole |
Maximum Power Dissipation | 12.5 W |
Minimum DC Current Gain | 40 |
Transistor Configuration | Single |
Maximum Collector Base Voltage | 100 V dc |
Maximum Emitter Base Voltage | 5 V dc |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Dimensions | 7.8 x 3 x 11.1mm |
Maximum Operating Temperature | +150 °C |