- RS Stock No.:
- 373-3236
- Mfr. Part No.:
- UMH11NTN
- Brand:
- ROHM
Discontinued product
Alternative
ROHM, UMH11NTN, Dual NPN Digital Transistor, 100 mA 10 kΩ, Ratio Of 1, Dual, 6-Pin SOT-363
$0.21
Each (In a Pack of 100)
RS Stock No.: 183-5426
- RS Stock No.:
- 373-3236
- Mfr. Part No.:
- UMH11NTN
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Dual Resistor Dual Digital NPN Transistors, ROHM
Digital Transistors, ROHM Semiconductor
Resistor-equipped bipolar transistors, also known as Digital Transistors or Bias Resistor Transistors, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Package Type | UMT |
Mounting Type | Surface Mount |
Minimum DC Current Gain | 30 |
Transistor Configuration | Isolated |
Pin Count | 6 |
Number of Elements per Chip | 2 |
Dimensions | 2 x 1.25 x 0.9mm |
Typical Resistor Ratio | 1 |
Maximum Operating Temperature | +150 °C |
Base-Emitter Resistor | 10kΩ |
Minimum Operating Temperature | -55 °C |
Typical Input Resistor | 10 kΩ |