- RS Stock No.:
- 663-8276
- Mfr. Part No.:
- 2SA2012-TD-E
- Brand:
- Sanyo
Available for back order.
Added
Price (ex. GST) Each (In a Pack of 5)
$0.92
(exc. GST)
$1.06
(inc. GST)
Units | Per unit | Per Pack* |
5 - 45 | $0.92 | $4.60 |
50 - 195 | $0.802 | $4.01 |
200 - 495 | $0.666 | $3.33 |
500 - 995 | $0.546 | $2.73 |
1000 + | $0.492 | $2.46 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 663-8276
- Mfr. Part No.:
- 2SA2012-TD-E
- Brand:
- Sanyo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
PNP Small-Signal Transistor, Sanyo
Bipolar Transistors, Sanyo
Specifications
Attribute | Value |
---|---|
Transistor Type | PNP |
Maximum DC Collector Current | 5 A |
Maximum Collector Emitter Voltage | -30 V |
Package Type | PCP |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 1.3 W |
Maximum Collector Base Voltage | -30 V |
Maximum Emitter Base Voltage | -5 V |
Maximum Operating Frequency | 350 MHz |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Dimensions | 4.5 x 2.5 x 1.5mm |
Maximum Operating Temperature | +150 °C |