- RS Stock No.:
- 704-4606
- Mfr. Part No.:
- HFA3101BZ
- Brand:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 704-4606
- Mfr. Part No.:
- HFA3101BZ
- Brand:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
Product Details
Gilbert Cell UHF Transistor Arrays, Intersil
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Bipolar Transistors, Intersil
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 30 mA |
Maximum Collector Emitter Voltage | 8 V |
Package Type | SOIC |
Mounting Type | Surface Mount |
Transistor Configuration | Complex |
Maximum Collector Base Voltage | 12 V |
Maximum Emitter Base Voltage | 5.5 V |
Maximum Operating Frequency | 10000 MHz |
Pin Count | 8 |
Number of Elements per Chip | 6 |
Dimensions | 1.5 x 5 x 4mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |